
DC1940A | |
|---|---|
DigiKey Part Number | 505-DC1940A-ND |
Manufacturer | |
Manufacturer Product Number | DC1940A |
Description | EVAL BOARD FOR LTC3891 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3891 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 16V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 125kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3891 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 114,98000 Kč | 4 114,98 Kč |
| Unit Price without VAT: | 4 114,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 979,12580 Kč |


