



DC1908A-C | |
|---|---|
DigiKey Part Number | DC1908A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1908A-C |
Description | EVAL BOARDS FOR LTC2336-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2336-18 - 18 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | 27.5mW @ 250kSPS | |
Utilized IC / Part | LTC2336-18 | |
Contents | Board(s) | |
Note | DC590 or DC718 Recommended | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,59000 Kč | 2 907,59 Kč |
| Unit Price without VAT: | 2 907,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,18390 Kč |







