
DC1861A | |
|---|---|
DigiKey Part Number | DC1861A-ND |
Manufacturer | |
Manufacturer Product Number | DC1861A |
Description | EVAL BOARD DOWNCONVERTER LTC5567 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5567 - Downconverter 300MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5567 |
Packaging Box | RF Frequency 300MHz ~ 4GHz |
Part Status Active | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 300MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 885,47000 Kč | 3 885,47 Kč |
| 10 | 3 876,65100 Kč | 38 766,51 Kč |
| Unit Price without VAT: | 3 885,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 701,41870 Kč |



