
DC185A | |
|---|---|
DigiKey Part Number | DC185A-ND |
Manufacturer | |
Manufacturer Product Number | DC185A |
Description | EVAL BOARD FOR LT1370 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1370 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 12V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT1370 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V or 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 087,93000 Kč | 6 087,93 Kč |
| Unit Price without VAT: | 6 087,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 366,39530 Kč |



