



DC1791A-D | |
|---|---|
DigiKey Part Number | DC1791A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1791A-D |
Description | EVAL BOARD FOR LTM2887-5I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2887-5I µModule® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC1791A-D Models |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTM2887-5I |
Series | Secondary Attributes I2C Interface(s) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,82000 Kč | 1 433,82 Kč |
| Unit Price without VAT: | 1 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,92220 Kč |



