
DC1763A-D | |
|---|---|
DigiKey Part Number | 505-DC1763A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1763A-D |
Description | BOARD DEMO 16BIT 65MSPS LTC2192 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2192 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 250mW @ 65MSPS | |
Utilized IC / Part | LTC2192 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 307,34000 Kč | 5 307,34 Kč |
| Unit Price without VAT: | 5 307,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 421,88140 Kč |


