
DC1762A-H | |
|---|---|
DigiKey Part Number | DC1762A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1762A-H |
Description | BOARD EVAL LTC2269 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2269 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 161mW @ 20MSPS | |
Utilized IC / Part | LTC2269 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 213,10000 Kč | 6 213,10 Kč |
| Unit Price without VAT: | 6 213,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 517,85100 Kč |



