
DC1762A-F | |
---|---|
DigiKey Part Number | DC1762A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC1762A-F |
Description | BOARD DEMO 16BIT 25MSPS LTC2160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2160 - 16 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 25M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 47mW @ 25MSPS | |
Utilized IC / Part | LTC2160 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 251,87000 Kč | 5 251,87 Kč |
Unit Price without VAT: | 5 251,87000 Kč |
---|---|
Unit Price with VAT: | 6 354,76270 Kč |