LTC2165 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1762A-A

DigiKey Part Number
DC1762A-A-ND
Manufacturer
Manufacturer Product Number
DC1762A-A
Description
BOARD DEMO 16BIT 125MSPS LTC2165
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2165 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
204mW @ 125MSPS
Utilized IC / Part
LTC2165
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 826,53000 Kč5 826,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5 826,53000 Kč
Unit Price with VAT:7 050,10130 Kč