
DC1751A-B | |
|---|---|
DigiKey Part Number | DC1751A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1751A-B |
Description | BOARD EVAL LTM9010-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM9010-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.03W @ 105MSPS |
Part Status Active | Utilized IC / Part LTM9010-14 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 739,79000 Kč | 8 739,79 Kč |
| Unit Price without VAT: | 8 739,79000 Kč |
|---|---|
| Unit Price with VAT: | 10 575,14590 Kč |



