
DC1699A-A | |
|---|---|
DigiKey Part Number | 505-DC1699A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1699A-A |
Description | EVAL BOARD FOR LT6108-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6108-1 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Analog Devices Inc. | Voltage - Supply, Single/Dual (±) 2.7V ~ 60V |
Packaging Box | Utilized IC / Part LT6108-1 |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Base Product Number |
Amplifier Type Current Sense |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |


