DC1687B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1687B

DigiKey Part Number
505-DC1687B-ND
Manufacturer
Manufacturer Product Number
DC1687B
Description
EVAL BOARD FOR LTC31151
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3115-1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
2.7V ~ 40V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTC3115-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 646,71000 Kč3 646,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 646,71000 Kč
Unit Price with VAT:4 412,51910 Kč