


DC1668B-C | |
|---|---|
DigiKey Part Number | DC1668B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1668B-C |
Description | EVAL BOARD FOR LTM4627 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4627 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4627 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,80000 Kč | 2 848,80 Kč |
| Unit Price without VAT: | 2 848,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 447,04800 Kč |




