
DC1643A | |
|---|---|
DigiKey Part Number | DC1643A-ND |
Manufacturer | |
Manufacturer Product Number | DC1643A |
Description | EVAL BOARD FOR LT3575 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3575 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 28V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 90kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LT3575 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |


