
DC1635A | |
|---|---|
DigiKey Part Number | 505-DC1635A-ND |
Manufacturer | |
Manufacturer Product Number | DC1635A |
Description | EVAL BOARD FOR LTC4412 LTC4414 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4412, LTC4414 - ORing Controller / Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function ORing Controller / Ideal Diode |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC4412, LTC4414 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 542,36000 Kč | 3 542,36 Kč |
| 10 | 3 006,07400 Kč | 30 060,74 Kč |
| 25 | 2 872,16520 Kč | 71 804,13 Kč |
| Unit Price without VAT: | 3 542,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 286,25560 Kč |



