LTC2141-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2141-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1620A-K
DC1620A-K

DC1620A-K

DigiKey Part Number
DC1620A-K-ND
Manufacturer
Manufacturer Product Number
DC1620A-K
Description
BOARD DEMO 40MSPS LTC2141-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2141-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Bulk
Power (Typ) @ Conditions
190mW @ 40MSPS
Part Status
Active
Utilized IC / Part
LTC2141-14
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
40M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 786,98000 Kč5 786,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5 786,98000 Kč
Unit Price with VAT:7 002,24580 Kč