
DC1620A-B | |
|---|---|
DigiKey Part Number | DC1620A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1620A-B |
Description | BOARD DEMO 16BIT 105MSPS LTC2184 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2184 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 454mW @ 105MSPS |
Part Status Active | Utilized IC / Part LTC2184 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 312,96000 Kč | 6 312,96 Kč |
| Unit Price without VAT: | 6 312,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 638,68160 Kč |



