LTC3855 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1617A-B

DigiKey Part Number
DC1617A-B-ND
Manufacturer
Manufacturer Product Number
DC1617A-B
Description
EVAL BOARD FOR LTC3855
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC3855 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A, 6A
Manufacturer
Analog Devices Inc.
Voltage - Input
13V ~ 36V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
250kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTC3855
Voltage - Output
5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 654,32000 Kč4 654,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 654,32000 Kč
Unit Price with VAT:5 631,72720 Kč