


DC1594A-B | |
|---|---|
DigiKey Part Number | 505-DC1594A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1594A-B |
Description | EVAL BOARD FOR LTC4219-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4219-12 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LTC4219-12 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |



