LTC6409 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1591A

DigiKey Part Number
505-DC1591A-ND
Manufacturer
Manufacturer Product Number
DC1591A
Description
EVAL BOARD FOR LTC6409
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6409 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential, Single-Ended
Slew Rate
3300V/µs
-3db Bandwidth
2GHz
Gain Bandwidth Product
10GHz
Current - Output / Channel
95mA
Current - Supply (Main IC)
52mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.25V
Utilized IC / Part
LTC6409
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč