
DC1583A-A | |
|---|---|
DigiKey Part Number | DC1583A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1583A-A |
Description | EVAL BOARD FOR LTC3625 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3625 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3625 |
Packaging Box | Primary Attributes Cell Balancer |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Capacitor Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |


