
DC1573A | |
|---|---|
DigiKey Part Number | DC1573A-ND |
Manufacturer | |
Manufacturer Product Number | DC1573A |
Description | EVAL BOARD FOR LT3760 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3760 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | 45V | |
Features | Dimmable | |
Voltage - Input | 20V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | LT3760 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 314,25000 Kč | 4 314,25 Kč |
| Unit Price without VAT: | 4 314,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 220,24250 Kč |


