LTC2155-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1564A-F

DigiKey Part Number
DC1564A-F-ND
Manufacturer
Manufacturer Product Number
DC1564A-F
Description
BOARD DEMO 170MSPS LTC2155-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2155-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
170M
Data Interface
Parallel, Serial, SPI
Input Range
1.5Vpp
Power (Typ) @ Conditions
596mW @ 170MSPS
Utilized IC / Part
LTC2155-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 213,10000 Kč6 213,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6 213,10000 Kč
Unit Price with VAT:7 517,85100 Kč