



DC1563A-H | |
|---|---|
DigiKey Part Number | DC1563A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1563A-H |
Description | EVAL BOARDS FOR LTC2312-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2312-14 - 14 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 17mW @ 500kSPS |
Part Status Active | Utilized IC / Part LTC2312-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,85000 Kč | 1 776,85 Kč |
| Unit Price without VAT: | 1 776,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,98850 Kč |





