DC1510A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1510A-B

DigiKey Part Number
DC1510A-B-ND
Manufacturer
Manufacturer Product Number
DC1510A-B
Description
EVAL BOARD FOR LTC3858
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3858 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
25A
Voltage - Input
16V ~ 26V
Regulator Topology
Buck
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
LTC3858
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 409,87000 Kč3 409,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 409,87000 Kč
Unit Price with VAT:4 125,94270 Kč