LTC2462 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2462 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1492A
DC1492A

DC1492A

DigiKey Part Number
DC1492A-ND
Manufacturer
Manufacturer Product Number
DC1492A
Description
BOARD DELTA SIGMA ADC LTC2462
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2462 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
60
Data Interface
SPI
Input Range
±VREF/2
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2462
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč