



DC1490A | |
|---|---|
DigiKey Part Number | DC1490A-ND |
Manufacturer | |
Manufacturer Product Number | DC1490A |
Description | BOARD DELTA SIGMA ADC LTC2460 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2460 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 60 |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | Input Range 0 ~ VREF |
Part Status Active | Utilized IC / Part LTC2460 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |






