


DC1463A-B | |
|---|---|
DigiKey Part Number | DC1463A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1463A-B |
Description | EVAL BOARD FOR LTC4160-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4160-1 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4160-1 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,76000 Kč | 2 514,76 Kč |
| Unit Price without VAT: | 2 514,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 042,85960 Kč |


