
DC1441A | |
|---|---|
DigiKey Part Number | 505-DC1441A-ND |
Manufacturer | |
Manufacturer Product Number | DC1441A |
Description | EVAL BOARD FOR LTC3855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3855 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 17A, 17A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3855 |
Voltage - Output 1.2V, 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 654,32000 Kč | 4 654,32 Kč |
| Unit Price without VAT: | 4 654,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 631,72720 Kč |


