LTC1475-3.3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC143A-E

DigiKey Part Number
DC143A-E-ND
Manufacturer
Manufacturer Product Number
DC143A-E
Description
EVAL BOARD FOR LTC14753.3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1475-3.3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
300mA
Voltage - Input
3.3V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC1475-3.3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 478,74000 Kč3 478,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 478,74000 Kč
Unit Price with VAT:4 209,27540 Kč