LT3071 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1434A

DigiKey Part Number
DC1434A-ND
Manufacturer
Manufacturer Product Number
DC1434A
Description
EVAL BOARD FOR LT3071
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3071 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
0.8V ~ 1.8V
Current - Output
5A
Voltage - Input
1.2V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3071
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 765,86000 Kč2 765,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 765,86000 Kč
Unit Price with VAT:3 346,69060 Kč