
DC1418A-B | |
|---|---|
DigiKey Part Number | DC1418A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1418A-B |
Description | EVAL BOARD FOR LT6604-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6604-5 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 28mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 11V, ±1.5V ~ 5.5V | |
Utilized IC / Part | LT6604-5 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 454,69000 Kč | 2 454,69 Kč |
| Unit Price without VAT: | 2 454,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 970,17490 Kč |


