LTC3787 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1411A

DigiKey Part Number
505-DC1411A-ND
Manufacturer
Manufacturer Product Number
DC1411A
Description
EVAL BOARD FOR LTC3787
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3787 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
16A
Voltage - Input
5V ~ 24V
Regulator Topology
Boost
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
LTC3787
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 472,02000 Kč3 472,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 472,02000 Kč
Unit Price with VAT:4 201,14420 Kč