DC1370A-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1370A-N

DigiKey Part Number
DC1370A-N-ND
Manufacturer
Manufacturer Product Number
DC1370A-N
Description
BOARD EVAL LTC2262-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2262-12 - 12 Bit 150M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
150M
Data Interface
Parallel, Serial, SPI
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
221mW @ 150MSPS
Utilized IC / Part
LTC2262-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 825,27000 Kč4 825,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 825,27000 Kč
Unit Price with VAT:5 838,57670 Kč