
DC1370A-L | |
|---|---|
DigiKey Part Number | DC1370A-L-ND |
Manufacturer | |
Manufacturer Product Number | DC1370A-L |
Description | BOARD DEMO 25MSPS LTC2256-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2256-12 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 106.9mW @ 25MSPS |
Part Status Active | Utilized IC / Part LTC2256-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 25M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 399,56000 Kč | 6 399,56 Kč |
| Unit Price without VAT: | 6 399,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 743,46760 Kč |



