
DC1370A-H | |
|---|---|
DigiKey Part Number | DC1370A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1370A-H |
Description | BOARD EVAL LTC2260-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2260-12 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 177mW @ 105MSPS |
Part Status Active | Utilized IC / Part LTC2260-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 786,98000 Kč | 5 786,98 Kč |
| Unit Price without VAT: | 5 786,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 002,24580 Kč |




