
DC1354B-C | |
|---|---|
DigiKey Part Number | 505-DC1354B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1354B-C |
Description | EVAL BOARD FOR LT1641-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1641-1 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT1641-1 |
Packaging Box | Primary Attributes Latch-Off |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,37000 Kč | 1 657,37 Kč |
| Unit Price without VAT: | 1 657,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,41770 Kč |


