
DC1286A-B | |
|---|---|
DigiKey Part Number | 505-DC1286A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1286A-B |
Description | EVAL BOARD FOR LTC3862 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3862 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 36V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3862 |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |




