


DC1243A | |
|---|---|
DigiKey Part Number | DC1243A-ND |
Manufacturer | |
Manufacturer Product Number | DC1243A |
Description | EVAL BOARD FOR LTC4215-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4215-1 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4215-1 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |






