


DC1229B-A | |
|---|---|
DigiKey Part Number | DC1229B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1229B-A |
Description | EVAL BOARD FOR LT3650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3650 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LT3650 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 623,91000 Kč | 2 623,91 Kč |
| Unit Price without VAT: | 2 623,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 174,93110 Kč |

