
DC1228A | |
|---|---|
DigiKey Part Number | DC1228A-ND |
Manufacturer | |
Manufacturer Product Number | DC1228A |
Description | EVAL BOARD FOR LT3573 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3573 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 30V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 238kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LT3573 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |


