
DC1219A-A | |
|---|---|
DigiKey Part Number | DC1219A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1219A-A |
Description | EVAL BOARD FOR LT3495 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3495 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 15V | |
Current - Output | 75mA | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3495 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,03000 Kč | 1 877,03 Kč |
| Unit Price without VAT: | 1 877,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,20630 Kč |


