LTC3528 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1211A-A

DigiKey Part Number
505-DC1211A-A-ND
Manufacturer
Manufacturer Product Number
DC1211A-A
Description
EVAL BOARD FOR LTC3528
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3528 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V ~ 5V
Current - Output
1A
Voltage - Input
0.7V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTC3528
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 197,44000 Kč2 197,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,44000 Kč
Unit Price with VAT:2 658,90240 Kč