LT6411 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT6411 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
DC1108A

DC1108A

DigiKey Part Number
DC1108A-ND
Manufacturer
Manufacturer Product Number
DC1108A
Description
EVAL BOARD FOR LT6411
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT6411 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Differential
Slew Rate
3300V/µs
-3db Bandwidth
650MHz
Gain Bandwidth Product
-
Current - Output / Channel
105mA
Current - Supply (Main IC)
8mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 12V, ±2.25V ~ 6V
Utilized IC / Part
LT6411
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč