DC1082A-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1082A-E

DigiKey Part Number
DC1082A-E-ND
Manufacturer
Manufacturer Product Number
DC1082A-E
Description
BOARD SAR ADC LTC2356-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2356-14 - 14 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
3M
Data Interface
SPI
Input Range
±1.25V
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2356-14
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 320,89000 Kč1 320,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,89000 Kč
Unit Price with VAT:1 598,27690 Kč