
DC1076A | |
|---|---|
DigiKey Part Number | DC1076A-ND |
Manufacturer | |
Manufacturer Product Number | DC1076A |
Description | DIPLEXER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,42000 Kč | 818,42 Kč |
| Unit Price without VAT: | 818,42000 Kč |
|---|---|
| Unit Price with VAT: | 990,28820 Kč |



