
DC1055A | |
|---|---|
DigiKey Part Number | DC1055A-ND |
Manufacturer | |
Manufacturer Product Number | DC1055A |
Description | EVAL BOARD FOR LTC3219 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3219 - 9 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 250mA | |
Outputs and Type | 9 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.9V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3219 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,65000 Kč | 2 723,65 Kč |
| Unit Price without VAT: | 2 723,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,61650 Kč |



