



DAC8412EPZ | |
|---|---|
DigiKey Part Number | DAC8412EPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8412EPZ |
Description | IC DAC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8412EPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V, -15V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.25, -1 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 28-DIP (0.600", 15.24mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,63000 Kč | 3 055,63 Kč |
| 13 | 2 545,91077 Kč | 33 096,84 Kč |
| 26 | 2 460,43269 Kč | 63 971,25 Kč |
| Unit Price without VAT: | 3 055,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 697,31230 Kč |


