


DAC8043A1FSZ | |
|---|---|
DigiKey Part Number | 505-DAC8043A1FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043A1FSZ |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043A1FSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8043AFSZ | Analog Devices Inc. | 82 | DAC8043AFSZ-ND | 410,44000 Kč | Parametric Equivalent |
| DAC8043AFSZ-REEL7 | Analog Devices Inc. | 2 771 | DAC8043AFSZ-REEL7CT-ND | 410,44000 Kč | Parametric Equivalent |
| LTC8043FS8#PBF | Analog Devices Inc. | 1 024 | LTC8043FS8#PBF-ND | 321,80000 Kč | Parametric Equivalent |
| MAX543ACSA+ | Analog Devices Inc./Maxim Integrated | 61 | MAX543ACSA+-ND | 575,19000 Kč | Similar |
| MAX543AESA+ | Analog Devices Inc./Maxim Integrated | 189 | MAX543AESA+-ND | 545,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,44000 Kč | 410,44 Kč |
| 10 | 327,07700 Kč | 3 270,77 Kč |
| 98 | 283,64755 Kč | 27 797,46 Kč |
| 196 | 275,09362 Kč | 53 918,35 Kč |
| 294 | 270,81010 Kč | 79 618,17 Kč |
| 588 | 264,52684 Kč | 155 541,78 Kč |
| Unit Price without VAT: | 410,44000 Kč |
|---|---|
| Unit Price with VAT: | 496,63240 Kč |

