8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

DAC08CSZ-REEL

DigiKey Part Number
DAC08CSZ-REELTR-ND - Tape & Reel (TR)
DAC08CSZ-REELCT-ND - Cut Tape (CT)
DAC08CSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC08CSZ-REEL
Description
IC DAC 8BIT A-OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC08CSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
150ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
9V ~ 36V
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,59500 Kč705,95 Kč
2564,98480 Kč1 624,62 Kč
10058,81540 Kč5 881,54 Kč
25057,50764 Kč14 376,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,09838 Kč127 745,95 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč